Direct

MKP18444334050 | |
|---|---|
DigiKey Part Number | 2870-MKP18444334050-ND |
Manufacturer | |
Manufacturer Product Number | MKP18444334050 |
Description | CAP FILM 0.33UF 400VAC RADIAL |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP18444334050 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.232" L x 0.512" W (31.30mm x 13.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.917" (23.30mm) |
Capacitance | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 1.083" (27.50mm) |
Dielectric Material | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233814334 | Vishay Beyschlag/Draloric/BC Components | 435 | BC1595-ND | ¥934.00000 | Direct |


