
HBE681MBBCRAKR | |
|---|---|
DigiKey Part Number | HBE681MBBCRAKR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HBE681MBBCRAKR |
Description | CAP CER 680PF 2KV RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±20% 2000V (2kV) Ceramic Capacitor Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | HBE681MBBCRAKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 85°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16,000 | ¥67.97800 | ¥1,087,648 |
| Unit Price without JCT: | ¥67.97800 |
|---|---|
| Unit Price with JCT: | ¥74.77580 |

