


T58MM226M6R3C0500 | |
|---|---|
DigiKey Part Number | 718-2112-2-ND - Tape & Reel (TR) 718-2112-1-ND - Cut Tape (CT) 718-2112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T58MM226M6R3C0500 |
Description | CAP TANT POLY 22UF 6.3V 0603 |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 6.3 V 0603 (1608 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T58MM226M6R3C0500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | MM | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥131.00000 | ¥131 |
| 10 | ¥82.10000 | ¥821 |
| 50 | ¥62.94000 | ¥3,147 |
| 100 | ¥57.01000 | ¥5,701 |
| 500 | ¥47.04400 | ¥23,522 |
| 1,000 | ¥43.96300 | ¥43,963 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥39.34225 | ¥157,369 |
| 12,000 | ¥36.76408 | ¥441,169 |
| 20,000 | ¥35.81020 | ¥716,204 |
| Unit Price without JCT: | ¥131.00000 |
|---|---|
| Unit Price with JCT: | ¥144.10000 |



