
ZPY7V5-TR | |
|---|---|
DigiKey Part Number | 112-ZPY7V5-TR-ND - Tape & Reel (TR) 112-ZPY7V5-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZPY7V5-TR |
Description | DIODE ZENER 7.5V 1.3W DO204AL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 1 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 5 V | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥135.00000 | ¥135 |
| 10 | ¥83.60000 | ¥836 |
| 100 | ¥53.88000 | ¥5,388 |
| 500 | ¥41.04200 | ¥20,521 |
| 1,000 | ¥36.90500 | ¥36,905 |
| 2,000 | ¥33.42100 | ¥66,842 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥29.64680 | ¥148,234 |
| 10,000 | ¥27.31390 | ¥273,139 |
| 15,000 | ¥26.12540 | ¥391,881 |
| 25,000 | ¥24.78992 | ¥619,748 |
| 35,000 | ¥23.99937 | ¥839,978 |
| 50,000 | ¥23.23102 | ¥1,161,551 |
| Unit Price without JCT: | ¥135.00000 |
|---|---|
| Unit Price with JCT: | ¥148.50000 |

