ZPY11-TR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 6,181
Unit Price: ¥128.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥1,397.34483
Datasheet

Similar


onsemi
In Stock: 4,273
Unit Price: ¥43.00000
Datasheet

Similar


onsemi
In Stock: 2,874
Unit Price: ¥47.00000
Datasheet

Similar


onsemi
In Stock: 4,834
Unit Price: ¥47.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥516.97125
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥132.94867
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥516.97125
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥270.88267
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥136.27250
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥136.27200
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥1,028.81410
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥329.04700
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥329.04733
Datasheet
Zener Diode 11 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZPY11-TR

DigiKey Part Number
ZPY11-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZPY11-TR
Description
DIODE ZENER 11V 1.3W DO204AL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.3 W
Impedance (Max) (Zzt)
3 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 8.5 V
Operating Temperature
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
25,000¥20.64612¥516,153
50,000¥19.77608¥988,804
Manufacturers Standard Package
Unit Price without JCT:¥20.64612
Unit Price with JCT:¥22.71073