Zener Diode 47 V 1 W ±5% Surface Mount DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMY47-GS08

DigiKey Part Number
ZMY47-GS08GITR-ND - Tape & Reel (TR)
ZMY47-GS08GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ZMY47-GS08
Description
DIODE ZENER 47V 1W DO213AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 47 V 1 W ±5% Surface Mount DO-213AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 35 V
Operating Temperature
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 851
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥120.00000¥120
10¥73.60000¥736
100¥47.18000¥4,718
500¥35.76600¥17,883
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500¥30.20800¥45,312
3,000¥27.40500¥82,215
4,500¥25.97600¥116,892
7,500¥24.36947¥182,771
10,500¥23.41790¥245,888
15,000¥22.49280¥337,392
Manufacturers Standard Package
Unit Price without JCT:¥120.00000
Unit Price with JCT:¥132.00000