
ZMY30-GS08 | |
|---|---|
DigiKey Part Number | ZMY30-GS08GITR-ND - Tape & Reel (TR) ZMY30-GS08GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZMY30-GS08 |
Description | DIODE ZENER 30V 1W DO213AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 22.5 V | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥120.00000 | ¥120 |
| 10 | ¥73.60000 | ¥736 |
| 100 | ¥47.18000 | ¥4,718 |
| 500 | ¥35.76600 | ¥17,883 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥30.20800 | ¥45,312 |
| 3,000 | ¥27.40500 | ¥82,215 |
| 4,500 | ¥25.97600 | ¥116,892 |
| 7,500 | ¥24.36947 | ¥182,771 |
| 10,500 | ¥23.41790 | ¥245,888 |
| 15,000 | ¥22.49280 | ¥337,392 |
| Unit Price without JCT: | ¥120.00000 |
|---|---|
| Unit Price with JCT: | ¥132.00000 |

