
ZMM5235B-7 | |
|---|---|
DigiKey Part Number | ZMM5235B-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZMM5235B-7 |
Description | DIODE ZENER 6.8V 500MW DO213AA |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±5% Surface Mount DO-213AA (GL34) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AA (GL34) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 5 Ohms |

