
VX30170C-M3/P | |
|---|---|
DigiKey Part Number | 112-VX30170C-M3/P-ND |
Manufacturer | |
Manufacturer Product Number | VX30170C-M3/P |
Description | DIODE ARR SCHOT 170V 15A TO220AB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 170 V 15A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 100 µA @ 170 V |
Packaging Tube | Operating Temperature - Junction -40°C ~ 175°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 170 V | Package / Case TO-220-3 |
Current - Average Rectified (Io) (per Diode) 15A | Supplier Device Package TO-220AB |
Voltage - Forward (Vf) (Max) @ If 840 mV @ 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥221.43200 | ¥221,432 |
| Unit Price without JCT: | ¥221.43200 |
|---|---|
| Unit Price with JCT: | ¥243.57520 |

