VT1045BP-M3/4W is available for purchase but is not normally stocked.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 3,154
Unit Price: ¥238.00000
Datasheet

Similar


Diotec Semiconductor
In Stock: 892
Unit Price: ¥226.00000
Datasheet

Similar


STMicroelectronics
In Stock: 2,151
Unit Price: ¥218.00000
Datasheet
Diode 45 V 10A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VT1045BP-M3/4W

DigiKey Part Number
VT1045BP-M3/4W-ND
Manufacturer
Manufacturer Product Number
VT1045BP-M3/4W
Description
DIODE SCHOTTKY 45V 10A TO220AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 45 V 10A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
680 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
200°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tube
QuantityUnit PriceExt Price
8,000¥75.15750¥601,260
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥75.15750
Unit Price with JCT:¥82.67325