3-MAGN-A-PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSKT230-18

DigiKey Part Number
VSKT230-18-ND
Manufacturer
Manufacturer Product Number
VSKT230-18
Description
SCR MODULE 1.8KV 510A 3-MAGNAPAK
Customer Reference
Detailed Description
SCR Module 1.8 kV 510 A Series Connection - All SCRs Chassis Mount 3-MAGN-A-PAK™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Obsolete
Structure
Series Connection - All SCRs
Number of SCRs, Diodes
2 SCRs
Voltage - Off State
1.8 kV
Current - On State (It (AV)) (Max)
230 A
Current - On State (It (RMS)) (Max)
510 A
Voltage - Gate Trigger (Vgt) (Max)
3 V
Current - Gate Trigger (Igt) (Max)
200 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
7500A, 7850A
Current - Hold (Ih) (Max)
500 mA
Operating Temperature
-
Mounting Type
Chassis Mount
Package / Case
3-MAGN-A-PAK™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.