
VS-VSKV41/14 | |
|---|---|
DigiKey Part Number | VS-VSKV41/14-ND |
Manufacturer | |
Manufacturer Product Number | VS-VSKV41/14 |
Description | SCR MODULE 1.4KV 70A ADD-A-PAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.4 kV 70 A Common Cathode - All SCRs Chassis Mount ADD-A-PAK (3 + 4) |
Datasheet | Datasheet |
Category | Voltage - Gate Trigger (Vgt) (Max) 2.5 V |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Gate Trigger (Igt) (Max) 150 mA |
Packaging Bulk | Current - Non Rep. Surge 50, 60Hz (Itsm) 850A, 890A |
Part Status Active | Current - Hold (Ih) (Max) 200 mA |
Structure Common Cathode - All SCRs | Operating Temperature -40°C ~ 125°C (TJ) |
Number of SCRs, Diodes 2 SCRs | Mounting Type Chassis Mount |
Voltage - Off State 1.4 kV | Package / Case ADD-A-PAK (3 + 4) |
Current - On State (It (AV)) (Max) 45 A | Base Product Number |
Current - On State (It (RMS)) (Max) 70 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥5,986.20000 | ¥59,862 |
| Unit Price without JCT: | ¥5,986.20000 |
|---|---|
| Unit Price with JCT: | ¥6,584.82000 |

