
VS-VSKS500/08PBF | |
---|---|
DigiKey Part Number | VS-VSKS500/08PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-VSKS500/08PBF |
Description | SCR MODULE 800V 785A MODULE |
Customer Reference | |
Detailed Description | SCR Module 800 V 785 A Single Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Structure | Single | |
Number of SCRs, Diodes | 1 SCR | |
Voltage - Off State | 800 V | |
Current - On State (It (AV)) (Max) | 500 A | |
Current - On State (It (RMS)) (Max) | 785 A | |
Voltage - Gate Trigger (Vgt) (Max) | 3 V | |
Current - Gate Trigger (Igt) (Max) | 200 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 14000A, 14658A | |
Current - Hold (Ih) (Max) | 600 mA | |
Operating Temperature | -40°C ~ 130°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |