SCR Module 1.4 kV 210 A Series Connection - SCR/Diode Chassis Mount ADD-A-PAK (3 + 4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-VSKN91/14

DigiKey Part Number
VS-VSKN91/14-ND
Manufacturer
Manufacturer Product Number
VS-VSKN91/14
Description
SCR MODULE 1.4KV 210A ADD-A-PAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SCR Module 1.4 kV 210 A Series Connection - SCR/Diode Chassis Mount ADD-A-PAK (3 + 4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Gate Trigger (Vgt) (Max)
2.5 V
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Gate Trigger (Igt) (Max)
150 mA
Packaging
Bulk
Current - Non Rep. Surge 50, 60Hz (Itsm)
2000A, 2094A
Part Status
Active
Current - Hold (Ih) (Max)
250 mA
Structure
Series Connection - SCR/Diode
Operating Temperature
-40°C ~ 125°C (TJ)
Number of SCRs, Diodes
1 SCR, 1 Diode
Mounting Type
Chassis Mount
Voltage - Off State
1.4 kV
Package / Case
ADD-A-PAK (3 + 4)
Current - On State (It (AV)) (Max)
95 A
Base Product Number
Current - On State (It (RMS)) (Max)
210 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
10¥6,167.10000¥61,671
Manufacturers Standard Package
Unit Price without JCT:¥6,167.10000
Unit Price with JCT:¥6,783.81000