
VS-VSKL162/16PBF | |
---|---|
DigiKey Part Number | VS-VSKL162/16PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-VSKL162/16PBF |
Description | SCR MODULE 1.6KV 355A INT-A-PAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.6 kV 355 A Series Connection - SCR/Diode Chassis Mount INT-A-PAK (3 + 4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Structure | Series Connection - SCR/Diode | |
Number of SCRs, Diodes | 1 SCR, 1 Diode | |
Voltage - Off State | 1.6 kV | |
Current - On State (It (AV)) (Max) | 160 A | |
Current - On State (It (RMS)) (Max) | 355 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2.5 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 4870A, 5100A | |
Current - Hold (Ih) (Max) | 200 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | INT-A-PAK (3 + 4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
15 | ¥9,435.53333 | ¥141,533 |
Unit Price without JCT: | ¥9,435.53333 |
---|---|
Unit Price with JCT: | ¥10,379.08666 |