Diode Array 1 Pair Common Cathode 45 V 200A Chassis Mount ADD-A-PAK (3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-VSKCS401/045

DigiKey Part Number
VS-VSKCS401/045-ND
Manufacturer
Manufacturer Product Number
VS-VSKCS401/045
Description
DIODE MOD SCHOT 45V 200A ADDAPAK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 200A Chassis Mount ADD-A-PAK (3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io) (per Diode)
200A
Voltage - Forward (Vf) (Max) @ If
720 mV @ 200 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
20 mA @ 45 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Chassis Mount
Package / Case
ADD-A-PAK (3)
Supplier Device Package
ADD-A-PAK®
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
10¥6,525.60000¥65,256
Manufacturers Standard Package
Unit Price without JCT:¥6,525.60000
Unit Price with JCT:¥7,178.16000