Diode 2400 V 1180A Clamp On DO-200AB, B-PUK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-SD800C24L

DigiKey Part Number
VS-SD800C24L-ND
Manufacturer
Manufacturer Product Number
VS-SD800C24L
Description
DIODE STD 2400V 1180A DO200AB
Customer Reference
Detailed Description
Diode 2400 V 1180A Clamp On DO-200AB, B-PUK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.66 V @ 2000 A
Mfr
Speed
Standard Recovery >500ns, > 200mA (Io)
Packaging
Bulk
Current - Reverse Leakage @ Vr
50 mA @ 2400 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
2400 V
Supplier Device Package
DO-200AB, B-PUK
Current - Average Rectified (Io)
1180A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.