
VS-SD703C25S30L | |
|---|---|
DigiKey Part Number | SD703C25S30L-ND |
Manufacturer | |
Manufacturer Product Number | VS-SD703C25S30L |
Description | DIODE STD 2500V 790A DO200AB |
Customer Reference | |
Detailed Description | Diode 2500 V 790A Clamp On DO-200AB, B-PUK |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 3 µs |
Packaging Bulk | Current - Reverse Leakage @ Vr 50 mA @ 2500 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 2500 V | Supplier Device Package DO-200AB, B-PUK |
Current - Average Rectified (Io) 790A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.85 V @ 1500 A |

