Diode 1000 V 3800A Clamp On DO-200AC, K-PUK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-SD3000C10K

DigiKey Part Number
VS-SD3000C10KGI-ND
Manufacturer
Manufacturer Product Number
VS-SD3000C10K
Description
DIODE STD 1000V 3800A DO200AC
Customer Reference
Detailed Description
Diode 1000 V 3800A Clamp On DO-200AC, K-PUK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.22 V @ 6000 A
Mfr
Speed
Standard Recovery >500ns, > 200mA (Io)
Packaging
Bulk
Current - Reverse Leakage @ Vr
75 mA @ 1000 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1000 V
Supplier Device Package
DO-200AC, K-PUK
Current - Average Rectified (Io)
3800A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.