
VS-MBRS1100-M3/5BT | |
|---|---|
DigiKey Part Number | VS-MBRS1100-M3/5BTGITR-ND - Tape & Reel (TR) VS-MBRS1100-M3/5BTGICT-ND - Cut Tape (CT) VS-MBRS1100-M3/5BTGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-MBRS1100-M3/5BT |
Description | DIODE SCHOTTKY 100V 1A DO214AA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 42pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 780 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBB1100-G | Comchip Technology | 11,844 | 641-1104-1-ND | ¥95.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥133.00000 | ¥133 |
| 10 | ¥82.80000 | ¥828 |
| 100 | ¥53.26000 | ¥5,326 |
| 500 | ¥40.56200 | ¥20,281 |
| 1,000 | ¥36.46400 | ¥36,464 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | ¥30.99250 | ¥99,176 |
| 6,400 | ¥28.41016 | ¥181,825 |
| 9,600 | ¥27.09427 | ¥260,105 |
| 16,000 | ¥25.61588 | ¥409,854 |
| 22,400 | ¥24.74036 | ¥554,184 |
| 32,000 | ¥23.88934 | ¥764,459 |
| Unit Price without JCT: | ¥133.00000 |
|---|---|
| Unit Price with JCT: | ¥146.30000 |






