
VS-MBR735-M3 | |
---|---|
DigiKey Part Number | 112-VS-MBR735-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-MBR735-M3 |
Description | DIODE SCHOTTKY 35V 7.5A TO220AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 35 V 7.5A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | VS-MBR735-M3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 35 V | |
Current - Average Rectified (Io) | 7.5A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 35 V | |
Capacitance @ Vr, F | 400pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥177.00000 | ¥177 |
50 | ¥81.28000 | ¥4,064 |
100 | ¥79.99000 | ¥7,999 |
500 | ¥62.56200 | ¥31,281 |
1,000 | ¥55.49600 | ¥55,496 |
2,000 | ¥52.23100 | ¥104,462 |
5,000 | ¥51.71220 | ¥258,561 |
Unit Price without JCT: | ¥177.00000 |
---|---|
Unit Price with JCT: | ¥194.70000 |