VS-HFA25TB60HN3 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 221
Unit Price: ¥989.00000
Datasheet
T0-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-HFA25TB60HN3

DigiKey Part Number
VS-HFA25TB60HN3-ND
Manufacturer
Manufacturer Product Number
VS-HFA25TB60HN3
Description
DIODE STANDARD 600V 25A TO220AC
Customer Reference
Detailed Description
Diode 600 V 25A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
25A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 25 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
20 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes