Similar
Similar

VS-GB90DA60U | |
|---|---|
DigiKey Part Number | VS-GB90DA60UGI-ND |
Manufacturer | |
Manufacturer Product Number | VS-GB90DA60U |
Description | IGBT MOD 600V 147A 625W SOT-227 |
Customer Reference | |
Detailed Description | IGBT Module NPT Single 600 V 147 A 625 W Chassis Mount SOT-227 |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 2.8V @ 15V, 100A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Collector Cutoff (Max) 100 µA |
Packaging Tube | Input Standard |
Part Status Obsolete | NTC Thermistor No |
IGBT Type NPT | Operating Temperature -40°C ~ 150°C (TJ) |
Configuration Single | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 600 V | Package / Case SOT-227-4 |
Current - Collector (Ic) (Max) 147 A | Supplier Device Package SOT-227 |
Power - Max 625 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-GT90DA60U | Vishay General Semiconductor - Diodes Division | 0 | 112-VS-GT90DA60U-ND | ¥5,092.92500 | Similar |
| IXDN75N120 | IXYS | 0 | IXDN75N120-ND | ¥8,193.00000 | Similar |



