Direct

VS-GB300AH120N | |
|---|---|
DigiKey Part Number | VS-GB300AH120N-ND |
Manufacturer | |
Manufacturer Product Number | VS-GB300AH120N |
Description | IGBT MODULE 1200V 620A INT-A-PAK |
Customer Reference | |
Detailed Description | IGBT Module Single 1200 V 620 A 2500 W Chassis Mount Double INT-A-PAK |
Category | Current - Collector Cutoff (Max) 5 mA |
Manufacturer Vishay General Semiconductor - Diodes Division | Input Capacitance (Cies) @ Vce 21 nF @ 25 V |
Packaging Bulk | Input Standard |
Part Status Obsolete | NTC Thermistor No |
Configuration Single | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 620 A | Package / Case Double INT-A-PAK (5) |
Power - Max 2500 W | Supplier Device Package Double INT-A-PAK |
Vce(on) (Max) @ Vge, Ic 1.9V @ 15V, 300A (Typ) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FZ900R12KE4HOSA1 | Infineon Technologies | 266 | 448-FZ900R12KE4HOSA1-ND | ¥22,199.00000 | Direct |


