VS-EPU3006-F3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥370.50400
Datasheet

Similar


SMC Diode Solutions
In Stock: 2,121
Unit Price: ¥434.00000
Datasheet
Diode 600 V 30A Through Hole TO-247AC-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-EPU3006-F3

DigiKey Part Number
VS-EPU3006-F3-ND
Manufacturer
Manufacturer Product Number
VS-EPU3006-F3
Description
DIODE STANDARD 600V 30A TO247AC
Customer Reference
Detailed Description
Diode 600 V 30A Through Hole TO-247AC-2L
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
45 ns
Series
Current - Reverse Leakage @ Vr
30 µA @ 600 V
Packaging
Tube
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
TO-247AC-2L
Voltage - DC Reverse (Vr) (Max)
600 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
30A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
2 V @ 30 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-EPU3006-N3Vishay General Semiconductor - Diodes Division0VS-EPU3006-N3-ND¥370.50400Direct
SDUR3060WSMC Diode Solutions2,1211655-1189-ND¥434.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes