Bridge Rectifier Three Phase Standard 1.2 kV Chassis Mount MT-K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-90MT120KPBF

DigiKey Part Number
VS-90MT120KPBF-ND
Manufacturer
Manufacturer Product Number
VS-90MT120KPBF
Description
BRIDGE RECT 3P 1.2KV 90A MT-K
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Three Phase Standard 1.2 kV Chassis Mount MT-K
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io)
90 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Operating Temperature
-40°C ~ 150°C (TJ)
Packaging
Tray
Mounting Type
Chassis Mount
Part Status
Active
Package / Case
MT-K Module
Diode Type
Three Phase
Supplier Device Package
MT-K
Technology
Standard
Base Product Number
Voltage - Peak Reverse (Max)
1.2 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in JPY
Tray
QuantityUnit PriceExt Price
1¥11,786.00000¥11,786
15¥8,732.80000¥130,992
105¥8,559.60000¥898,758
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥11,786.00000
Unit Price with JCT:¥12,964.60000