Parametric Equivalent




VS-8EVH06HM3/I | |
|---|---|
DigiKey Part Number | VS-8EVH06HM3/IGITR-ND - Tape & Reel (TR) VS-8EVH06HM3/IGICT-ND - Cut Tape (CT) VS-8EVH06HM3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-8EVH06HM3/I |
Description | DIODE STANDARD 600V 8A SLIMDPAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Surface Mount SlimDPAK |
Datasheet | Datasheet |
EDA/CAD Models | VS-8EVH06HM3/I Models |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 600 V |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package SlimDPAK |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 2.4 V @ 8 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-8EVH06-M3/I | Vishay General Semiconductor - Diodes Division | 0 | VS-8EVH06-M3/IGICT-ND | ¥306.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥301.00000 | ¥301 |
| 10 | ¥190.60000 | ¥1,906 |
| 100 | ¥127.58000 | ¥12,758 |
| 500 | ¥100.52800 | ¥50,264 |
| 1,000 | ¥91.82400 | ¥91,824 |
| 2,000 | ¥84.50100 | ¥169,002 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | ¥77.40000 | ¥348,300 |
| 9,000 | ¥72.37544 | ¥651,379 |
| 13,500 | ¥69.81689 | ¥942,528 |
| 22,500 | ¥68.32302 | ¥1,537,268 |
| Unit Price without JCT: | ¥301.00000 |
|---|---|
| Unit Price with JCT: | ¥331.10000 |


