VS-8EVH06HM3/I is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥306.00000
Datasheet
Diode 600 V 8A Surface Mount SlimDPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 8A Surface Mount SlimDPAK
SLIM DPAK
eSMP® Package Evolution

VS-8EVH06HM3/I

DigiKey Part Number
VS-8EVH06HM3/IGITR-ND - Tape & Reel (TR)
VS-8EVH06HM3/IGICT-ND - Cut Tape (CT)
VS-8EVH06HM3/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-8EVH06HM3/I
Description
DIODE STANDARD 600V 8A SLIMDPAK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 600 V 8A Surface Mount SlimDPAK
Datasheet
 Datasheet
EDA/CAD Models
VS-8EVH06HM3/I Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
25 ns
Mfr
Current - Reverse Leakage @ Vr
20 µA @ 600 V
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
SlimDPAK
Current - Average Rectified (Io)
8A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
2.4 V @ 8 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-8EVH06-M3/IVishay General Semiconductor - Diodes Division0VS-8EVH06-M3/IGICT-ND¥306.00000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥301.00000¥301
10¥190.60000¥1,906
100¥127.58000¥12,758
500¥100.52800¥50,264
1,000¥91.82400¥91,824
2,000¥84.50100¥169,002
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500¥77.40000¥348,300
9,000¥72.37544¥651,379
13,500¥69.81689¥942,528
22,500¥68.32302¥1,537,268
Manufacturers Standard Package
Unit Price without JCT:¥301.00000
Unit Price with JCT:¥331.10000