
VS-80RIA40MPBF | |
|---|---|
DigiKey Part Number | VS-80RIA40MPBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-80RIA40MPBF |
Description | SCR 400V 125A TO-209AC (TO-94) |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SCR 400 V 125 A Standard Recovery Chassis, Stud Mount TO-209AC (TO-94) |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 200 mA |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Off State (Max) 15 mA |
Packaging Bulk | Current - Non Rep. Surge 50, 60Hz (Itsm) 1600A, 1675A |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 400 V | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 2.5 V | Mounting Type Chassis, Stud Mount |
Current - Gate Trigger (Igt) (Max) 120 mA | Package / Case TO-209AC, TO-94-4, Stud |
Voltage - On State (Vtm) (Max) 1.6 V | Supplier Device Package TO-209AC (TO-94) |
Current - On State (It (AV)) (Max) 80 A | Base Product Number |
Current - On State (It (RMS)) (Max) 125 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-80RIA40 | Vishay General Semiconductor - Diodes Division | 0 | VS-80RIA40-ND | ¥12,628.32000 | Parametric Equivalent |
| VS-81RIA40 | Vishay General Semiconductor - Diodes Division | 0 | VS-81RIA40-ND | ¥12,640.68000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ¥12,699.56000 | ¥317,489 |
| Unit Price without JCT: | ¥12,699.56000 |
|---|---|
| Unit Price with JCT: | ¥13,969.51600 |



