
VS-52PF120 | |
|---|---|
DigiKey Part Number | VS-52PF120-ND |
Manufacturer | |
Manufacturer Product Number | VS-52PF120 |
Description | DIODE STANDARD 1200V 50A DO203AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 50A Chassis, Stud Mount DO-203AB (DO-5) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.4 V @ 125 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-203AB (DO-5) |
Voltage - DC Reverse (Vr) (Max) 1200 V | Operating Temperature - Junction -55°C ~ 180°C |
Current - Average Rectified (Io) 50A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥1,623.57000 | ¥162,357 |
| Unit Price without JCT: | ¥1,623.57000 |
|---|---|
| Unit Price with JCT: | ¥1,785.92700 |

