VS-50EPU12L-N3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥731.75600
Datasheet
Image for VS-50EPU12L-N3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-50EPU12L-N3

DigiKey Part Number
VS-50EPU12L-N3-ND
Manufacturer
Manufacturer Product Number
VS-50EPU12L-N3
Description
DIODE STANDARD 1200V 50A TO247AD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 1200 V 50A Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
262 ns
Series
Current - Reverse Leakage @ Vr
330 µA @ 1200 V
Packaging
Tube
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
TO-247AD
Voltage - DC Reverse (Vr) (Max)
1200 V
Operating Temperature - Junction
-55°C ~ 175°C
Current - Average Rectified (Io)
50A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
2.55 V @ 50 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-50EPU12LHN3Vishay General Semiconductor - Diodes Division0VS-50EPU12LHN3-ND¥731.75600Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tube
QuantityUnit PriceExt Price
500¥512.24800¥256,124
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥512.24800
Unit Price with JCT:¥563.47280