Direct


VS-43CTQ100-1PBF | |
|---|---|
DigiKey Part Number | 43CTQ100-1PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-43CTQ100-1PBF |
Description | DIODE ARR SCHOT 100V 20A TO2623 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 20A Through Hole TO-262-3 Long Leads, I2PAK, TO-262AA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 810 mV @ 20 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 1 mA @ 100 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-262-3 Long Leads, I2PAK, TO-262AA |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-262-3 |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-43CTQ100-1-M3 | Vishay General Semiconductor - Diodes Division | 12,694 | 112-VS-43CTQ100-1-M3-ND | ¥766.00000 | Direct |


