
VS-42HF20 | |
|---|---|
DigiKey Part Number | VS-42HF20-ND |
Manufacturer | |
Manufacturer Product Number | VS-42HF20 |
Description | DIODE STANDARD 200V 40A DO203AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 40A Chassis, Stud Mount DO-203AB (DO-5) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.3 V @ 125 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-203AB (DO-5) |
Voltage - DC Reverse (Vr) (Max) 200 V | Operating Temperature - Junction -65°C ~ 190°C |
Current - Average Rectified (Io) 40A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFR8520 | Microchip Technology | 0 | 150-UFR8520-ND | ¥25,288.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥1,835.57000 | ¥183,557 |
| Unit Price without JCT: | ¥1,835.57000 |
|---|---|
| Unit Price with JCT: | ¥2,019.12700 |


