
VS-40CTQ150STRL-M3 | |
|---|---|
DigiKey Part Number | 112-VS-40CTQ150STRL-M3TR-ND - Tape & Reel (TR) 112-VS-40CTQ150STRL-M3CT-ND - Cut Tape (CT) 112-VS-40CTQ150STRL-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-40CTQ150STRL-M3 |
Description | DIODE ARR SCHOT 150V 20A TO263AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 930 mV @ 20 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 50 µA @ 150 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥779.00000 | ¥779 |
| 10 | ¥514.00000 | ¥5,140 |
| 100 | ¥363.12000 | ¥36,312 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ¥263.25000 | ¥210,600 |
| 1,600 | ¥251.66750 | ¥402,668 |
| Unit Price without JCT: | ¥779.00000 |
|---|---|
| Unit Price with JCT: | ¥856.90000 |

