
VS-16TTS12S-M3 | |
|---|---|
DigiKey Part Number | 112-VS-16TTS12S-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-16TTS12S-M3 |
Description | SCR 1.2KV 16A TO-263AB (D2PAK) |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SCR 1.2 kV 16 A Standard Recovery Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 150 mA |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Off State (Max) 10 mA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 200A @ 50Hz |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 1.2 kV | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 2 V | Mounting Type Surface Mount |
Current - Gate Trigger (Igt) (Max) 60 mA | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - On State (Vtm) (Max) 1.4 V | Supplier Device Package TO-263AB (D2PAK) |
Current - On State (It (AV)) (Max) 10 A | Base Product Number |
Current - On State (It (RMS)) (Max) 16 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥853.00000 | ¥853 |
| 50 | ¥441.48000 | ¥22,074 |
| 100 | ¥401.82000 | ¥40,182 |
| 500 | ¥332.31400 | ¥166,157 |
| 1,000 | ¥309.99800 | ¥309,998 |
| 2,000 | ¥294.58450 | ¥589,169 |
| Unit Price without JCT: | ¥853.00000 |
|---|---|
| Unit Price with JCT: | ¥938.30000 |

