


VS-16FR60 | |
|---|---|
DigiKey Part Number | 16FR60-ND |
Manufacturer | |
Manufacturer Product Number | VS-16FR60 |
Description | DIODE STD REV 600V 16A DO203AA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 16A Chassis, Stud Mount DO-203AA (DO-4) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 12 mA @ 600 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-203AA (DO-4) |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 16A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.23 V @ 50 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,796.00000 | ¥1,796 |
| 10 | ¥1,237.10000 | ¥12,371 |
| 100 | ¥920.44000 | ¥92,044 |
| 500 | ¥785.70800 | ¥392,854 |
| 1,000 | ¥766.03300 | ¥766,033 |
| Unit Price without JCT: | ¥1,796.00000 |
|---|---|
| Unit Price with JCT: | ¥1,975.60000 |

