Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VS-15EWH06FNTRR-M3 | |
|---|---|
DigiKey Part Number | VS-15EWH06FNTRR-M3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-15EWH06FNTRR-M3 |
Description | DIODE STANDARD 600V 15A TO252AA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 15A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 36 ns |
Series | Current - Reverse Leakage @ Vr 50 µA @ 600 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-252AA (DPAK) |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 15A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 2.1 V @ 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-15EWH06FN-M3 | Vishay General Semiconductor - Diodes Division | 1,781 | VS-15EWH06FN-M3GI-ND | ¥447.00000 | Parametric Equivalent |
| VS-15EWH06FNTR-M3 | Vishay General Semiconductor - Diodes Division | 4,823 | VS-15EWH06FNTR-M3CT-ND | ¥447.00000 | Parametric Equivalent |
| VS-15EWH06FNTRL-M3 | Vishay General Semiconductor - Diodes Division | 2,659 | 112-VS-15EWH06FNTRL-M3CT-ND | ¥447.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥122.88167 | ¥368,645 |
| 6,000 | ¥121.52317 | ¥729,139 |
| Unit Price without JCT: | ¥122.88167 |
|---|---|
| Unit Price with JCT: | ¥135.16984 |


