Parametric Equivalent

VS-111RKI40PBF | |
|---|---|
DigiKey Part Number | VS-111RKI40PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-111RKI40PBF |
Description | SCR 400V 172A TO-209AC (TO-94) |
Customer Reference | |
Detailed Description | SCR 400 V 172 A Standard Recovery Chassis, Stud Mount TO-209AC (TO-94) |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 200 mA |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Off State (Max) 20 mA |
Packaging Bulk | Current - Non Rep. Surge 50, 60Hz (Itsm) 1750A, 1830A |
Part Status Obsolete | SCR Type Standard Recovery |
Voltage - Off State 400 V | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 2 V | Mounting Type Chassis, Stud Mount |
Current - Gate Trigger (Igt) (Max) 120 mA | Package / Case TO-209AC, TO-94-4, Stud |
Voltage - On State (Vtm) (Max) 1.57 V | Supplier Device Package TO-209AC (TO-94) |
Current - On State (It (AV)) (Max) 110 A | Base Product Number |
Current - On State (It (RMS)) (Max) 172 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-111RKI40 | Vishay General Semiconductor - Diodes Division | 0 | VS-111RKI40-ND | ¥13,023.96000 | Parametric Equivalent |


