Diode 100 V 20A Through Hole ITO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VF20100SG-M3/4W

DigiKey Part Number
VF20100SG-M3/4W-ND
Manufacturer
Manufacturer Product Number
VF20100SG-M3/4W
Description
DIODE SCHOTTKY 100V 20A ITO220AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 20A Through Hole ITO-220AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
350 µA @ 100 V
Packaging
Tube
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
ITO-220AB
Voltage - DC Reverse (Vr) (Max)
100 V
Operating Temperature - Junction
-40°C ~ 150°C
Current - Average Rectified (Io)
20A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.07 V @ 20 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tube
QuantityUnit PriceExt Price
1,000¥118.36600¥118,366
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥118.36600
Unit Price with JCT:¥130.20260