Similar

VBT6045CBP-E3/8W | |
|---|---|
DigiKey Part Number | VBT6045CBP-E3/8WGITR-ND - Tape & Reel (TR) VBT6045CBP-E3/8WGICT-ND - Cut Tape (CT) VBT6045CBP-E3/8WGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VBT6045CBP-E3/8W |
Description | DIODE ARR SCHOTT 45V 30A TO263AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 30A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 640 mV @ 30 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 3 mA @ 45 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 200°C (Max) |
Part Status Active | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Technology Schottky | Supplier Device Package TO-263AB (D2PAK) |
Voltage - DC Reverse (Vr) (Max) 45 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 30A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS40L45CG-TR | STMicroelectronics | 167 | 497-3528-1-ND | ¥474.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ¥198.55025 | ¥1,588,402 |
| Unit Price without JCT: | ¥198.55025 |
|---|---|
| Unit Price with JCT: | ¥218.40528 |


