
VB60170G-E3/8W | |
|---|---|
DigiKey Part Number | VB60170G-E3/8WGITR-ND - Tape & Reel (TR) VB60170G-E3/8WGICT-ND - Cut Tape (CT) VB60170G-E3/8WGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VB60170G-E3/8W |
Description | DIODE ARR SCHOT 170V 30A TO263AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 170 V 30A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.02 V @ 30 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 450 µA @ 170 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -40°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Technology Schottky | Supplier Device Package TO-263AB (D2PAK) |
Voltage - DC Reverse (Vr) (Max) 170 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 30A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥613.00000 | ¥613 |
| 10 | ¥400.20000 | ¥4,002 |
| 100 | ¥278.63000 | ¥27,863 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ¥215.10250 | ¥172,082 |
| 1,600 | ¥200.28063 | ¥320,449 |
| 2,400 | ¥192.73250 | ¥462,558 |
| 4,000 | ¥184.25425 | ¥737,017 |
| 5,600 | ¥181.86929 | ¥1,018,468 |
| Unit Price without JCT: | ¥613.00000 |
|---|---|
| Unit Price with JCT: | ¥674.30000 |


