TO-277A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-277A
TO-277A

V8PL63HM3/H

DigiKey Part Number
112-V8PL63HM3/HTR-ND - Tape & Reel (TR)
112-V8PL63HM3/HCT-ND - Cut Tape (CT)
112-V8PL63HM3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V8PL63HM3/H
Description
DIODE SCHOTTKY 60V 8A TO277A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 60 V 8A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
580 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
180 µA @ 60 V
Capacitance @ Vr, F
1400pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,431
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥113.00000¥113
10¥91.80000¥918
100¥68.63000¥6,863
500¥53.00600¥26,503
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500¥35.02067¥52,531
3,000¥34.39533¥103,186
Manufacturers Standard Package
Unit Price without JCT:¥113.00000
Unit Price with JCT:¥124.30000