


V35PW12-M3/I | |
---|---|
DigiKey Part Number | V35PW12-M3/IGITR-ND - Tape & Reel (TR) V35PW12-M3/IGICT-ND - Cut Tape (CT) V35PW12-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V35PW12-M3/I |
Description | DIODE SCHOTTKY 120V 35A SLIMDPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 35A Surface Mount SlimDPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 35A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 35 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 120 V | |
Capacitance @ Vr, F | 2350pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimDPAK | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥250.00000 | ¥250 |
10 | ¥168.60000 | ¥1,686 |
100 | ¥126.83000 | ¥12,683 |
500 | ¥100.40400 | ¥50,202 |
1,000 | ¥92.62000 | ¥92,620 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | ¥77.59156 | ¥349,162 |
9,000 | ¥75.66989 | ¥681,029 |
Unit Price without JCT: | ¥250.00000 |
---|---|
Unit Price with JCT: | ¥275.00000 |