Diode Array 1 Pair Common Cathode 170 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 170 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant
TO-209AE

V30D170C-M3/I

DigiKey Part Number
112-V30D170C-M3/ITR-ND - Tape & Reel (TR)
112-V30D170C-M3/ICT-ND - Cut Tape (CT)
112-V30D170C-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V30D170C-M3/I
Description
DIODE ARR SCHOT 170V 15A TO263AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 170 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
200 µA @ 170 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
-40°C ~ 175°C
Part Status
Active
Grade
Automotive
Diode Configuration
1 Pair Common Cathode
Qualification
AEC-Q101
Technology
Schottky
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
170 V
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), Variant
Current - Average Rectified (Io) (per Diode)
15A
Supplier Device Package
TO-263AC (SMPD)
Voltage - Forward (Vf) (Max) @ If
880 mV @ 15 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,760
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥680.00000¥680
10¥445.20000¥4,452
100¥311.88000¥31,188
500¥255.74000¥127,870
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥221.32750¥442,655
4,000¥208.93675¥835,747
Manufacturers Standard Package
Unit Price without JCT:¥680.00000
Unit Price with JCT:¥748.00000