Diode 60 V 15A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 15A Surface Mount TO-277A (SMPC)
TO-277A

V15PM6-M3/I

DigiKey Part Number
V15PM6-M3/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V15PM6-M3/I
Description
DIODE SCHOTTKY 60V 15A TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 60 V 15A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1.2 mA @ 60 V
Series
Capacitance @ Vr, F
2300pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
TO-277A (SMPC)
Voltage - DC Reverse (Vr) (Max)
60 V
Operating Temperature - Junction
-40°C ~ 175°C
Current - Average Rectified (Io)
15A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
640 mV @ 15 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,500¥72.72538¥472,715
13,000¥72.45692¥941,940
Manufacturers Standard Package
Unit Price without JCT:¥72.72538
Unit Price with JCT:¥79.99792