Direct
Similar

US1KHE3/61T | |
|---|---|
DigiKey Part Number | US1KHE3/61T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | US1KHE3/61T |
Description | DIODE STANDARD 800V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| US1KHE3_A/H | Vishay General Semiconductor - Diodes Division | 2,235 | US1KHE3_A/HGICT-ND | ¥101.00000 | Direct |
| CURA103-G | Comchip Technology | 10,000 | 641-1186-1-ND | ¥105.00000 | Similar |
| CURA104-G | Comchip Technology | 10,000 | 641-1187-1-ND | ¥105.00000 | Similar |
| CURA107-G | Comchip Technology | 8,043 | 641-1188-1-ND | ¥105.00000 | Similar |
| GF1K | onsemi | 0 | GF1KCT-ND | ¥106.00000 | Similar |







