
TZX7V5C-TAP | |
|---|---|
DigiKey Part Number | 112-TZX7V5C-TAPCT-ND - Cut Tape (CT) 112-TZX7V5C-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TZX7V5C-TAP |
Description | DIODE ZENER 7.5V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Series | Grade Automotive |
Packaging Cut Tape (CT) Tape & Box (TB) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 15 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N755A-1 | Microchip Technology | 142 | 1N755A-1-ND | ¥188.24000 | Similar |
| JANTX1N4100UR-1 | Microchip Technology | 72 | 1086-15310-ND | ¥988.70000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥80.00000 | ¥80 |
| 10 | ¥49.40000 | ¥494 |
| 100 | ¥31.19000 | ¥3,119 |
| 500 | ¥23.31000 | ¥11,655 |
| 1,000 | ¥20.76300 | ¥20,763 |
| 2,000 | ¥18.61700 | ¥37,234 |
| 5,000 | ¥16.29080 | ¥81,454 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥14.85150 | ¥148,515 |
| 20,000 | ¥13.64075 | ¥272,815 |
| 30,000 | ¥13.02387 | ¥390,716 |
| 50,000 | ¥12.33060 | ¥616,530 |
| 70,000 | ¥11.92021 | ¥834,415 |
| 100,000 | ¥11.52132 | ¥1,152,132 |
| Unit Price without JCT: | ¥80.00000 |
|---|---|
| Unit Price with JCT: | ¥88.00000 |

