Similar
Similar
Similar
Similar

TZS4704-GS08 | |
|---|---|
DigiKey Part Number | TZS4704-GS08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZS4704-GS08 |
Description | DIODE ZENER 17V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 17 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 50 nA @ 12.9 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 100 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,500 | ¥9.59208 | ¥119,901 |
| 25,000 | ¥8.78000 | ¥219,500 |
| 37,500 | ¥8.36613 | ¥313,730 |
| 62,500 | ¥7.90107 | ¥493,817 |
| 87,500 | ¥7.62569 | ¥667,248 |
| 125,000 | ¥7.35803 | ¥919,754 |
| Unit Price without JCT: | ¥9.59208 |
|---|---|
| Unit Price with JCT: | ¥10.55129 |


