Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

TZQ5260B-GS18 | |
|---|---|
DigiKey Part Number | TZQ5260B-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZQ5260B-GS18 |
Description | DIODE ZENER 43V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 QuadroMELF |
Impedance (Max) (Zzt) 93 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 33 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT55B43-GS08 | Vishay General Semiconductor - Diodes Division | 0 | BZT55B43-GS08-ND | ¥10.13256 | Parametric Equivalent |
| BZT55B43-GS18 | Vishay General Semiconductor - Diodes Division | 0 | BZT55B43-GS18-ND | ¥10.50740 | Parametric Equivalent |
| BZT55C43-GS18 | Vishay General Semiconductor - Diodes Division | 0 | BZT55C43-GS18-ND | ¥12.42720 | Parametric Equivalent |
| TZQ5260B-GS08 | Vishay General Semiconductor - Diodes Division | 0 | TZQ5260B-GS08-ND | ¥12.07480 | Parametric Equivalent |
| 1N5260BUR-1 | Microchip Technology | 0 | 1N5260BUR-1-ND | ¥616.78116 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥12.42720 | ¥124,272 |
| 20,000 | ¥11.39370 | ¥227,874 |
| 30,000 | ¥10.86710 | ¥326,013 |
| 50,000 | ¥10.27538 | ¥513,769 |
| 70,000 | ¥9.92499 | ¥694,749 |
| 100,000 | ¥9.58449 | ¥958,449 |
| Unit Price without JCT: | ¥12.42720 |
|---|---|
| Unit Price with JCT: | ¥13.66992 |



