Similar
Similar

TZQ5247B-GS08 | |
|---|---|
DigiKey Part Number | TZQ5247B-GS08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZQ5247B-GS08 |
Description | DIODE ZENER 17V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 17 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 QuadroMELF |
Impedance (Max) (Zzt) 19 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 13 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5247BUR-1 | Microchip Technology | 0 | 1N5247BUR-1-ND | ¥616.78116 | Similar |
| CMHZ5247B TR PBFREE | Central Semiconductor Corp | 4,055 | 1514-CMHZ5247BTRPBFREECT-ND | ¥128.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,500 | ¥12.16176 | ¥152,022 |
| 25,000 | ¥11.87496 | ¥296,874 |
| Unit Price without JCT: | ¥12.16176 |
|---|---|
| Unit Price with JCT: | ¥13.37794 |



